text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C2A680JA01D

0402 100 V 68 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2525
Product Specification Section
Murata GRM1555C2A680JA01D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
10,000
$0.0071
30,000
$0.0069
50,000
$0.0068
100,000
$0.0067
200,000+
$0.0065