Manufacturer Part #
GRM155C81C105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0402
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM155C81C105KE15D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155C81C105KE15D - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X6S |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0051
150,000
$0.005
250,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount