text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71E183KA61D

0402 18 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R71E183KA61D - Technical Attributes
Attributes Table
Capacitance: 18nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$85.00
USD
Quantity
Unit Price
10,000
$0.0085
30,000
$0.0083
40,000
$0.0082
100,000
$0.008
150,000+
$0.0078