text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H1R2CA01D

0603 1.2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H1R2CA01D - Technical Attributes
Attributes Table
Capacitance: 1.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$292.00
USD
Quantity
Unit Price
4,000
$0.0151
12,000
$0.0148
20,000
$0.0146
60,000
$0.0142
100,000+
$0.0139