text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H681JA01D

0603 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM1885C1H681JA01D - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.80
USD
Quantity
Unit Price
4,000
$0.0182
12,000
$0.0178
20,000
$0.0176
40,000
$0.0173
80,000+
$0.0169