Manufacturer Part #
GRM188R61E106KA73D
0603 10 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Murata GRM188R61E106KA73D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R61E106KA73D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 1mm x L 1.6mm x D 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
204,000
USA:
204,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0403
8,000
$0.0397
12,000
$0.0393
20,000
$0.0388
40,000+
$0.0378
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.04 / Stock: 0 Qty: 4,000+$0.04 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0403 / Stock: 0 Qty: 4,000+$0.0403 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0403 / Stock: 204,000 Qty: 4,000+$0.0403 Stock: 204,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0403 / Stock: 204,000 Qty: 4,000+$0.0403 Stock: 204,000
- Reel Qty: 20,000+ / Unit Price: $0.0403 / Stock: 0 Qty: 4,000+$0.0403 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount