text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61E106KA73D

0603 10 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R61E106KA73D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  1mm x L  1.6mm x D  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
4,000+
$0.23