text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21A7U2E221JW31D

0805 220 pF 250 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21A7U2E221JW31D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.80
USD
Quantity
Unit Price
4,000
$0.0287
8,000
$0.0282
16,000
$0.0278
20,000
$0.0276
60,000+
$0.0268