Manufacturer Part #
GRM32ER61C476ME15L
1210 47 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GRM32ER61C476ME15L - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
53,000
USA:
53,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.395
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.415 / Stock: 53,000 Qty: 1,000+$0.415 Stock: 53,000
- Reel Qty: 1,000+ / Unit Price: $0.415 / Stock: 262,000 Qty: 1,000+$0.415 Stock: 262,000
- Reel Qty: 10,000+ / Unit Price: $0.415 / Stock: 0 Qty: 1,000+$0.415 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.415 / Stock: 2,000 Qty: 1,000+$0.415 Stock: 2,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount