text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71E226ME15L

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata GRM32ER71E226ME15L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205