Manufacturer Part #
GRT155C71A225KE13D
Multilayer Ceramic Capacitors 2.2uF 10V X7S 10% Pad SMD 0402 125°C Automotive
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
Murata GRT155C71A225KE13D - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7S |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0222
20,000
$0.0218
30,000
$0.0216
40,000
$0.0215
50,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount