text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81C225KE13D

GRT Series 0402 2.2 uF 16 V ±10% X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Murata GRT155C81C225KE13D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
10,000
$0.0355
20,000
$0.0349
30,000
$0.0346
40,000
$0.0344
50,000+
$0.0337
Product Variant Information section