text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188C81E475KE13D

Multilayer Ceramic Capacitors 4.7uF 25V X6S 10% SMD 0603 105°C Paper

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2546
Product Specification Section
Murata GRT188C81E475KE13D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
4,000
$0.027
12,000
$0.0263
16,000
$0.0262
40,000
$0.0256
60,000+
$0.0251