text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212BBJ476MG-T

0805 6.3 V 47 uF ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TAIYO YUDEN JMK212BBJ476MG-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.10
USD
Quantity
Unit Price
3,000
$0.0607
6,000
$0.0597
9,000
$0.0591
12,000
$0.0586
15,000+
$0.0573
Product Variant Information section