text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55WR71H336MH01K

KRM Series 33 µF ±20% 50V X7R Stacked J-Lead Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata KRM55WR71H336MH01K - Technical Attributes
Attributes Table
Capacitance: 33µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  6.4mm x W  5.3mm x L  6.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
500+
$1.97