Manufacturer Part #
KRM55WR72A226MH01K
KRM55 Series 22 uF 100 V ±20% X7R (2) J-Lead Stacked Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Murata KRM55WR72A226MH01K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata KRM55WR72A226MH01K - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | T 6.7mm x W 5.3mm x L 6.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,500
USA:
14,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount