Manufacturer Part #
MCASE21GAB5475KTNA01
CAP,MLCC,0805,16V,X5R,4.7uF±10%,T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
TAIYO YUDEN MCASE21GAB5475KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASE21GAB5475KTNA01 - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0244
60,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount