text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASJ168SB7225KTNB25

CAP,MLCC,0603,6.3V,X7R,7200PF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2437
Product Specification Section
TAIYO YUDEN MCASJ168SB7225KTNB25 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.80
USD
Quantity
Unit Price
4,000
$0.0337
8,000
$0.0331
16,000
$0.0326
20,000
$0.0324
60,000+
$0.0314