text.skipToContent text.skipToNavigation

Manufacturer Part #

QMK432B7474KM-T

1812 0.47 uF 250 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
TAIYO YUDEN QMK432B7474KM-T - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,000
$0.325
2,500+
$0.32
Product Variant Information section