text.skipToContent text.skipToNavigation

Manufacturer Part #

RCER71H104K0A2H03B

RCE Series 0.1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCER71H104K0A2H03B - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: H  3.5mm x T  2.5mm x L  3.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
500
$0.112
1,500
$0.11
2,500
$0.109
7,500
$0.106
12,500+
$0.105
Product Variant Information section