Manufacturer Part #
RDEC71H106K3S1H03A
RDEC Series 5.5 x 4 x 7.5 mm 10 uF 50 V ±10 % X7S Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Murata RDEC71H106K3S1H03A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDEC71H106K3S1H03A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7S |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.5mm |
| Dimension: | H 7.5mm x W 4mm x L 5.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
6,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole