text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AR61A106ME01L

0603 10uF 10V X5R 20% Soft term multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata ZRB18AR61A106ME01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  1mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$173.70
USD
Quantity
Unit Price
3,000
$0.0579
6,000
$0.0569
9,000
$0.0563
15,000
$0.0556
30,000+
$0.0542
Product Variant Information section