text.skipToContent text.skipToNavigation

Manufacturer Part #

125LS10GJ-R

125L Series Ø14.3 x 5 mm 1 nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 125LS10GJ-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  5mm x D  14.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$1,880.00
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section