text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3SA103MA3BT02F

DE2-SA Series Ø15 x 6 mm 10000 pF ±20 % 250 V LS=7.5 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DE2E3SA103MA3BT02F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 0.01µF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: D  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
400
$0.27
1,000
$0.265
2,500
$0.26
4,000+
$0.255