text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD31C682K4T2A-18

ESD Series 0603 100 V 6800 pF ±10 % Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX ESD31C682K4T2A-18 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 6800pF
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.80
USD
Quantity
Unit Price
4,000
$0.0196
12,000
$0.0192
20,000
$0.0189
40,000
$0.0186
80,000+
$0.0182
Product Variant Information section