Manufacturer Part #
RDER71H103K0P1H03B
RDE Series 2.5 x 4 x 6 mm 0.01 uF 50 V ±10% X7R LS=2.5mm Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata RDER71H103K0P1H03B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RDER71H103K0P1H03B - Technical Attributes
Attributes Table
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.109
1,500
$0.106
2,500
$0.104
7,500
$0.101
12,500+
$0.0986
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole