text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1152M35Y5UC63V0

X1/Y1 0.0015uF 760VAC/500VAC Y5U 20% - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay VY1152M35Y5UC63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 0.0015µF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Lead Spacing: 10mm
Dimension: L  5mm x D  9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.0977
4,000
$0.097
10,000
$0.0947
15,000+
$0.0925
Product Variant Information section