Manufacturer Part #
474K500CS6-FA
CS6 Series 500 V 0.47 uF ±10% Metallized Polyester Capstick® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 474K500CS6-FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 474K500CS6-FA - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.47µF |
| Rated Voltage: | 500V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Features & Applications
The 474K500CS6-FA is a part of CS6 Series 500 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$17.00
5
$16.85
20
$16.64
40
$16.53
100+
$16.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Through Hole