text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820333

MKP338 2 Series 630 V 0.033 uF ±20% LS=7.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay BFC233820333 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.033µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Dimension: L  10mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section