Manufacturer Part #
ECH-U1C682GX5
ECHU(X) Series 16 V 0.0068 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECH-U1C682GX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.25.00.45
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECH-U1C682GX5 - Technical Attributes
Attributes Table
| Dimension: | L 2mm x W 1.25mm x H 0.9mm |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
9,000
$0.118
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel