text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F4393HL

ECW F(L) Series 400 V 0.039 uF ±3% LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F4393HL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.039µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±3%
Operating Temp Range: -40°C to +105°C
Height - Max: 8.6mm
Dimension: L  12.5mm x W  5.8mm x H  8.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000+
$0.575
Product Variant Information section