text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H20102RHV

CAP FILM 1000PF 3% 2KVDC RADIAL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H20102RHV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1000pF
Rated Voltage: 2kV
Lead Spacing: 7.5mm
Tolerance (%): ±3%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section