Manufacturer Part #
ECW-H20102RHV
CAP FILM 1000PF 3% 2KVDC RADIAL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-H20102RHV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECW-H20102RHV - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 1000pF |
| Rated Voltage: | 2kV |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±3% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole