text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H8223HA

ECWH Series 800V 0.022 uF ±3% LS=12.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H8223HA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 800V
Lead Spacing: 12.5mm
Tolerance (%): ±3%
Operating Temp Range: -40°C to +105°C
Height - Max: 13mm
Dimension: L  15.7mm x W  7.1mm x H  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
1
$0.265
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.24
Product Variant Information section