text.skipToContent text.skipToNavigation

Manufacturer Part #

138D107X0025F2E3

138D Series 100 uF ±20 % 25 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D107X0025F2E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,164.75
USD
Quantity
Unit Price
25+
$46.59
Product Variant Information section