text.skipToContent text.skipToNavigation

Manufacturer Part #

199D106X9035D1V1E3

199D Series 10 uF ±10% 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay 199D106X9035D1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10.16mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$945.00
USD
Quantity
Unit Price
500+
$1.89
Product Variant Information section