Manufacturer Part #
2TPE330MAFB
TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1951 | ||||||||||
Panasonic Industry 2TPE330MAFB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Discontinuation Details:To our valued customers:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, we will happily provide further details upon request. Please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business. Last Time Buy Date: 09/30/2023Last Eligible Ship Date: 12/31/2023
Part Status:
Panasonic Industry 2TPE330MAFB - Technical Attributes
| Type: | Molded |
| Capacitance: | 330µF |
| Rated Voltage: | 2V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 15mΩ |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | H 2mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount