text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T105K25TRAF

NTC-T Series 1 uF ±10 % 25 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
NIC Components NTC-T105K25TRAF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.60
USD
Quantity
Unit Price
2,000
$0.0943
4,000
$0.0926
6,000
$0.0916
8,000
$0.0909
10,000+
$0.0888
Product Variant Information section