text.skipToContent text.skipToNavigation

Manufacturer Part #

ST68-100T2KI

ST Series 68 uF ±10 % 100 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ST68-100T2KI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,175.75
USD
Quantity
Unit Price
1
$91.39
3
$89.96
5
$89.30
10
$88.42
20+
$87.03
Product Variant Information section