text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D687M004C0007

T55 Series 2917 680 uF ±20% 4 V 7 mΩ ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D687M004C0007 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 680µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Leakage Current: 272µA
Dissipation Factor: 10%
Ripple Current: 5.66A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

Vishay Intertechnology’s T55 and TR3 series of tantalum capacitors provide developers with two options for integrating capacitance with low equivalent series resistance into system designs.

APPLICATIONS
• Servers
• Telecoms infrastructure equipment
• Solid-state drives
• Wireless transceivers
• Power distribution systems
• Gaming equipment
• Video systems
• Smart meters
• Lighting

FEATURES (T55)
• High ripple-current capability
• Stable capacitance across operating-temperature range
• Good capacitance stability over frequency range
• No wear-out effect
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$580.00
USD
Quantity
Unit Price
500+
$1.16
Product Variant Information section