Référence fabricant
TAJE107K016RNJ
TAJ Series 100uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :400 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2433 | ||||||||||
KYOCERA AVX TAJE107K016RNJ - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
KYOCERA AVX TAJE107K016RNJ - Caractéristiques techniques
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJE107K016R is a 0.287” x 0.169” (x0.162) package 16 volt 100 mf capacitor with a tolerance of +/- 10%. The TAJE107K016R is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Emballages disponibles
Qté d'emballage(s) :
400 par Reel
Méthode de montage :
Surface Mount