Manufacturer Part #
TPSA225K035R1500
TPS Series 2.2 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
KYOCERA AVX TPSA225K035R1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSA225K035R1500 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 2.2µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.20
4,000
$0.199
6,000
$0.198
8,000
$0.197
10,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount