text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSW476M016R0200

TPS Series 47uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSW476M016R0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section