Manufacturer Part #
TR3C107K6R3C0150
TR3 Series 100 uF ±10% 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TR3C107K6R3C0150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TR3C107K6R3C0150 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay Intertechnology’s T55 and TR3 series of tantalum capacitors provide developers with two options for integrating capacitance with low equivalent series resistance into system designs.
APPLICATIONS
• Servers
• Telecoms infrastructure equipment
• Solid-state drives
• Wireless transceivers
• Power distribution systems
• Gaming equipment
• Video systems
• Smart meters
• Lighting
FEATURES (T55)
• High ripple-current capability
• Stable capacitance across operating-temperature range
• Good capacitance stability over frequency range
• No wear-out effect
• Operating-temperature range: -55°C to 105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.173
1,500
$0.169
2,500
$0.167
5,000
$0.165
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount