text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAD108M050CBEZ0700

TWA Series 1000 uF ±20% 50 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAD108M050CBEZ0700 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 1000µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.96
USD
Quantity
Unit Price
1
$57.58
24
$57.08
36+
$56.58
Product Variant Information section