Manufacturer Part #
ACM90V-701-2PL-TL00
ACM-V Series 9 x 7 x 4.5 mm 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
TDK ACM90V-701-2PL-TL00 - Technical Attributes
Attributes Table
| Impedance: | 700Ω |
| Rated Current: | 5A |
| Rated Voltage: | 80V |
| DC Resistance-Max: | 10mΩ |
| Case Size: | 3628 (9070 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
800
$0.81
1,600+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount