text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM90V-701-2PL-TL00

ACM-V Series 9 x 7 x 4.5 mm 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Filter

Product Specification Section
TDK ACM90V-701-2PL-TL00 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 5A
Rated Voltage: 80V
DC Resistance-Max: 10mΩ
Case Size: 3628 (9070 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
587
USA:
587
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.92
USD
Quantity
Unit Price
1
$2.92
10
$2.65
40
$2.49
125
$2.36
400+
$2.23