Manufacturer Part #
DLW21HN181SQ2L
DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Murata DLW21HN181SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW21HN181SQ2L - Technical Attributes
Attributes Table
| Impedance: | 180Ω |
| Rated Current: | 250mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.5Ω |
| Dimension: | H 0.9mm x L 2mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount