text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM102SQ2L

DLW Series 1000 uH 1.5 A 60 mΩ 50 VDC 500 mA SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW5BSM102SQ2L - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 1.5A
Rated Voltage: 50V
DC Resistance-Max: 0.06Ω
Dimension: H  4.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
400
$0.87
800
$0.86
1,200
$0.85
1,600
$0.845
2,000+
$0.83