Manufacturer Part #
BLA31AG221SN4D
BLA31 Series 1206 220 Ohm 150 mA 250 mOhm Ferrite Bead Chip Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLA31AG221SN4D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLA31AG221SN4D - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Impedance: | 220Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 150mA |
| DC Resistance-Max: | 250mΩ |
| Case Size: | 1206 (3216 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount